Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-14P-1H(52)
Order Code3949352
Product RangeDF19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 4.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 4,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-14P-1H(52)
Order Code3949352
Product RangeDF19 Series
Technical Datasheet
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts14Contacts
Product RangeDF19 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
1mm
No. of Contacts
14Contacts
SVHC
No SVHC (23-Jan-2024)
No. of Rows
1Rows
Product Range
DF19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001