Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.210 |
10+ | kr 6.560 |
100+ | kr 4.900 |
500+ | kr 4.600 |
1000+ | kr 3.910 |
2500+ | kr 3.840 |
Product Information
Product Overview
The DF11-10DS-2DSA(05) is a 10-position 2-row 2mm female PCB Wire-to-board Socket with black polyamide insulator, tin plated phosphor copper contact. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Broad variation
- Applicable wire covers wide range
- ID type connector achieves connection work
- 2A Rated current
- 250VAC/DC Rated voltage
- 650V Maximum withstanding voltage
- 1.6mm Maximum recommended PCB thickness
Applications
Automation & Process Control
Technical Specifications
Wire-to-Board
2Rows
Through Hole
DF11
Tin Plated Contacts
2mm
10Contacts
Through Hole Mount
Phosphor Bronze
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate