Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBM57B0.6-10DP/2-0.3V(53)
Order Code4073932
Product RangeBM57 Series
940 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.920 |
10+ | kr 4.190 |
100+ | kr 3.630 |
500+ | kr 3.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM57B0.6-10DP/2-0.3V(53)
Order Code4073932
Product RangeBM57 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.3mm
No. of Contacts10Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBM57 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
BM57 Series
Pitch Spacing
0.3mm
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001