Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoA3-SP(A)
Order Code2663316
Product RangeA3
Also Known As621-0180-4-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
40000+ | kr 1.100 |
Price for:Each
Minimum: 40000
Multiple: 40000
kr 44,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoA3-SP(A)
Order Code2663316
Product RangeA3
Also Known As621-0180-4-00
Technical Datasheet
Accessory TypeShort Pin
For Use WithHirose A3 Series 2mm Pitch Miniature Connectors
No. of Positions2Ways
Pitch Spacing2mm
Product RangeA3
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Short Pin
No. of Positions
2Ways
Product Range
A3
For Use With
Hirose A3 Series 2mm Pitch Miniature Connectors
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for A3-SP(A)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003