Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,960.000 |
Product Information
Product Overview
CM4375-50 is a 1000A AC/DC True RMS clamp meter features a uniquely designed slim jaw that lets you easily get into the narrow gaps between cables in crowded electrical distribution boxes without fear of damaging the cables/clamp meter. It measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and temperature. It features continuity check, diode check, automatic AC/ DC detection, DC current and DC voltage polarity detection function, MAX/MIN/AVG/ PEAK MAX/PEAK MIN value display, low-pass filter function, display value hold, auto hold, backlight, auto power save, buzzer sound and zero-adjustment. The broad IP54 dustproof and waterproof enclosure to enable professionals to work quickly in challenging situations including the development, repair, and maintenance of equipment and devices such as electric vehicles. Additionally, the high-voltage DC measurement capability of up to 2KV is ideal for clamp maintenance inspections of electrical and solar power equipment.
- Core jaw diameter φ34mm (1.34in)
- Powered by LR03 Alkaline battery ×2
- Dimension is 65mm (2.56in) W x 242mm (9.53in) H x 35mm (1.38in)
Contents
AC/DC true RMS clamp meter, Test lead L9300, Carrying case C0203, LR03 alkaline battery x 2, Instruction manual x 2, Operating precautions x 1.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
6Mohm
Auto, Manual
-
To Be Advised
1kA
2kV
True RMS
-
Clamp Meter Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate