Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,585.000 |
Product Information
Product Overview
CM4373-50 is a 2000 A True RMS clamp meter that features stronger jaws, IP54 dustproof and waterproof enclosure to enable professionals to work quickly in tough situations including the development, repair, and maintenance of equipment and devices such as electric vehicles. Additionally, the high-voltage DC measurement capability of up to 2000V is ideal for the clamp maintenance inspections of electrical and solar power equipment. It measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and temperature. It features DC power, continuity check, diode check, automatic AC/DC detection, pass/fail judgement function of DC A and DC V, max/min/average/PEAK MAX/ PEAK MIN value display, low-pass filter function, display value hold, auto hold, back light, auto-power save, buzzer sounds and zero-adjustment.
- Core jaw diameter φ55mm (2.17in)
- Powered by LR03 Alkaline battery ×2
- Dimension is 65mm (2.56in) W x 250mm (9.84in) H x 35mm (1.38in)
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
6Mohm
Auto, Manual
-
To Be Advised
2kA
2kV
True RMS
-
Clamp Meter Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate