Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,210.000 |
Product Information
Product Overview
CM4001 is a small AC leakage clamp meter that especially allows for precise measurements within crowded cable arrangements or cabinets. Despite its compact dimensions the slim design of the jaws allow for cables with a diameter of up to 24mm. With 5 measurement ranges from 60mA to 600A, the CM4001 provides a one-stop solution for a variety of applications from measuring small leak currents to load currents. Add the optional Z3210 Bluetooth module and you can use your mobile phone or tablet to view live measurement data in case your environment is so crowded that reading the display is difficult or inconvenient. A built-in comparator function helps you find issues much faster. More functions include recording of max/min/avg value, data hold, auto power off, AC inrush function.
- Measure AC currents from leakage to load
- Innovative and slim jaw design lets you work with ease
- Identify intermittent GFCI and RCD trips to prevent unplanned equipment downtime
- Find issues faster with comparator function
- Optional Z3210 Bluetooth adapter to connect with smartphone or table
- 5 AC current ranges: 60.00mA/ 600.0mA/ 6.000A/ 60.00A/ 600A (40Hz to 1KHz, True RMS)
- Frequency ranges from 40.0Hz to 999.9Hz
- Crest factor 4.5 (4000 counts or less), 3 (more than 4000 counts, 6000 counts or less)
- Easy to read, backlit display with refresh rate of 5 times/s
- Dimensions 37mm (1.46 in) W X 160mm (6.30 in) H X 27mm (1.06 in) D and weight of 115g (4.1oz)
Contents
CM4001 leakage clamp meter, Hand strap, Carrying case, LR03 alkaline battery, Instruction manual.
Notes
Calibration services available for this product. Choose from Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more detail.
Technical Specifications
AC Current, Frequency
-
-
Auto
24mm
To Be Advised
600A
-
True RMS
-
Clamp Meter Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate