Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,185.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,185.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part No9299
Order Code4240628
Technical Datasheet
Test Connector Type APin Tip Plug, Banana Plug Shrouded
Test Connector Type BTest Tip Probe
Lead Length - Imperial31.5"
Lead Length - Metric800mm
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
9299 is a switched probe test lead offers a comfortable reach.
- 80cm (31.5in) length
- Works with Hioki ST5520 insulation tester and 3154 model (sold separately)
Technical Specifications
Test Connector Type A
Pin Tip Plug, Banana Plug Shrouded
Lead Length - Imperial
31.5"
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Test Tip Probe
Lead Length - Metric
800mm
Current Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3