Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No51960125
Order Code4223697
Also Known AsGTIN UPC EAN: 5013433960129
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No51960125
Order Code4223697
Also Known AsGTIN UPC EAN: 5013433960129
Overall Length-
Width65mm
Handle Material-
Bristle MaterialBrass Wire
Brush TypeWire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Metal brushes for use with grinders
- Ideal for cleaning and removing paint, rust and burrs
- For use with M14 x 2 thread angle grinders
Technical Specifications
Overall Length
-
Handle Material
-
Brush Type
Wire
SVHC
No SVHC (21-Jan-2025)
Width
65mm
Bristle Material
Brass Wire
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142