Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550088
Order Code3410136
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550088
No Longer Stocked
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550088
Order Code3410136
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550088
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi 3/ 2/ B+/ A+/ Zero
Core Sub-Architecture-
Product RangeHiFiBerry RPi HATs
Silicon Core Number-
Silicon Family Name-
Kit ContentsDAC+ Pro Board
Product Overview
The DAC+ Pro is fitted with a pair of gold-plated RCA jacks and can be simply plugged into the Raspberry Pi without the need for soldering. It also features integrated dual-domain ultra-low jitter clocks.
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 3/ 2/ B+/ A+/ Zero
Product Range
HiFiBerry RPi HATs
Silicon Family Name
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
DAC+ Pro Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03