Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-25102
Order Code1169102
Also Known AsT250X-PA66-BK (100)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 310.200 |
5+ | kr 305.050 |
10+ | kr 299.830 |
25+ | kr 294.680 |
50+ | kr 285.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 310.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-25102
Order Code1169102
Also Known AsT250X-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length370mm
Cable Tie Width12.5mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product Range-
Product Overview
The T250X-BLK is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this, combined with the bent tail design, ensures a simple and quick installation. Whilst easily installed by hand, manual and pneumatic. It is made from 100% high quality plastic, allows for good recycling.
- MK10 and MK12 Recommended application tool
- Simply to insert due to bent tail
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
370mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Heavy Duty
Cable Tie Colour
Black
Cable Tie Width
12.5mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9