Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-10150 SPS15
Order Code4285320
Product RangeSPS Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-10150 SPS15
Order Code4285320
Product RangeSPS Series
Technical Datasheet
External Diameter - Imperial0.788"
External Diameter - Metric20mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial0.59"
Bundle Dia Max - Imperial0.788"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric20mm
Product RangeSPS Series
SVHCTo Be Advised
Alternatives for 162-10150 SPS15
1 Product Found
Technical Specifications
External Diameter - Imperial
0.788"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.28ft
Bundle Dia Min - Imperial
0.59"
Bundle Dia Min - Metric
15mm
Product Range
SPS Series
External Diameter - Metric
20mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
0.788"
Bundle Dia Max - Metric
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087259