Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No191-10149 SNP14(E)-POM-NA
Order Code4380306
Product RangeSNP Series
Also Known As191-10149
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,051.000 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
kr 1,051.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No191-10149 SNP14(E)-POM-NA
Order Code4380306
Product RangeSNP Series
Also Known As191-10149
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clip
Internal Diameter19mm
Cable Clamp / Clip MaterialPOM (Polyoxymethylene)
Cable Clamp / Clip ColourNatural
External Length-
External Width24mm
Height-
Product RangeSNP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clip
Cable Clamp / Clip Material
POM (Polyoxymethylene)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
19mm
Cable Clamp / Clip Colour
Natural
External Width
24mm
Product Range
SNP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001