Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01040
Order Code1827049
Product RangeHV Series
Also Known As4031026186054
Technical Datasheet
5,714 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.060 |
100+ | kr 1.810 |
500+ | kr 1.700 |
1000+ | kr 1.620 |
2500+ | kr 1.590 |
Price for:Each
Minimum: 10
Multiple: 10
kr 20.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01040
Order Code1827049
Product RangeHV Series
Also Known As4031026186054
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max4.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia6.5mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible PVC and non migrating Helvin. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Protection of cables and routing free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
4.5mm
Mounting Hole Dia
6.5mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567