Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-31217
Order Code2251707
Also Known As4031026441092
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 652.340 |
5+ | kr 570.780 |
10+ | kr 472.950 |
25+ | kr 424.000 |
50+ | kr 391.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 652.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-31217
Order Code2251707
Also Known As4031026441092
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial7.87"
Length - Metric200mm
I.D. Recovered Max - Imperial0.158"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
7.87"
I.D. Recovered Max - Imperial
0.158"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
200mm
I.D. Recovered Max - Metric
4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02