Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30165
Order Code1838426
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-GNYE (10)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.520 |
10+ | kr 50.520 |
100+ | kr 45.520 |
250+ | kr 44.620 |
500+ | kr 43.730 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 55.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30165
Order Code1838426
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-GNYE (10)
Technical Datasheet
I.D. Supplied - Imperial0.059"
Length - Imperial7.87"
I.D. Recovered Max - Imperial0.019"
I.D. Recovered Max - Metric0.5mm
Technical Specifications
I.D. Supplied - Imperial
0.059"
I.D. Recovered Max - Imperial
0.019"
Length - Imperial
7.87"
I.D. Recovered Max - Metric
0.5mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012