Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02644 HGDC2-5 4-PVC-YE
Order Code1201770
Also Known AsHGDC2-5 4-PVC-YE (1000)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 309.940 |
| 10+ | kr 303.720 |
| 25+ | kr 297.570 |
| 100+ | kr 291.350 |
| 250+ | kr 285.130 |
| 500+ | kr 278.990 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
kr 309.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02644 HGDC2-5 4-PVC-YE
Order Code1201770
Also Known AsHGDC2-5 4-PVC-YE (1000)
Technical Datasheet
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
5mm
Cable Diameter Min
2.25mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1