Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02611 HGDC2-5 1-PVC-BN
Order Code1201767
Also Known AsHGDC2-5 1-PVC-BN (1000)
Your Part Number
Technical Datasheet
21 In Stock
5 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 392.130 |
| 10+ | kr 384.310 |
| 25+ | kr 376.480 |
| 100+ | kr 368.580 |
| 250+ | kr 360.760 |
| 500+ | kr 352.930 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
kr 392.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02611 HGDC2-5 1-PVC-BN
Order Code1201767
Also Known AsHGDC2-5 1-PVC-BN (1000)
Technical Datasheet
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
5mm
Cable Diameter Min
2.25mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09