Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No999-02888
Order Code1674266
Product RangeHelaglass GSS Series
Also Known AsHEAT RESISTANT 2MM 25MT CL
Technical Datasheet
27 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 202.230 |
5+ | kr 176.930 |
10+ | kr 146.630 |
25+ | kr 131.480 |
50+ | kr 121.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 202.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No999-02888
Order Code1674266
Product RangeHelaglass GSS Series
Also Known AsHEAT RESISTANT 2MM 25MT CL
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter2mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelaglass GSS Series
Product Overview
The GSS2 from Hellermann Tyton is a Helaglass Sleeving made of natural colour glass fibre braid lightly impregnated with silicone making it especially suited for thermal protection in lighting applications. This flexible sleeving is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures.
- 0.8kV Dielectric strength
- Good resistance to chemical atmospheres
- Good flexibility
- Fireproof
- Self-extinguishing flammability
- -60 to 250°C Operating temperature
Applications
Lighting, Industrial, Electrical, High Temperature, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
25m
Product Range
Helaglass GSS Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
2mm
Length - Imperial
82ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1