Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3NT
Order Code3498328
Also Known AsGTIN UPC EAN: 5022660326967
Technical Datasheet
430 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 4.230 |
| 50+ | kr 4.150 |
| 100+ | kr 4.060 |
| 250+ | kr 3.980 |
| 500+ | kr 3.900 |
| 1500+ | kr 3.810 |
Price for:Each
Minimum: 10
Multiple: 10
kr 42.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3NT
Order Code3498328
Also Known AsGTIN UPC EAN: 5022660326967
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingPanel Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- For connection of solid or stranded wires
- Brass connectors with zinc plated steel screws
- Made of polyethylene
- For use in temperatures up to 80°C
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
12Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
-
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823