Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-30300 SBPPHDR25-PP-BK
Order Code4588057
Product RangeSBPPHDR Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 129.440 |
| 10+ | kr 118.040 |
| 25+ | kr 115.660 |
| 100+ | kr 113.350 |
| 250+ | kr 110.960 |
| 500+ | kr 108.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 129.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-30300 SBPPHDR25-PP-BK
Order Code4588057
Product RangeSBPPHDR Series
Technical Datasheet
External Diameter - Imperial0.98"
External Diameter - Metric25mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial0.98"
Bundle Dia Max - Imperial1.18"
Bundle Dia Min - Metric25mm
Bundle Dia Max - Metric30mm
Product RangeSBPPHDR Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.98"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
0.98"
Bundle Dia Min - Metric
25mm
Product Range
SBPPHDR Series
External Diameter - Metric
25mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
1.18"
Bundle Dia Max - Metric
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate