Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64205
Order Code9581634
Also Known As5022660178276
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 62.420 |
| 10+ | kr 54.610 |
| 25+ | kr 54.460 |
| 100+ | kr 54.310 |
| 250+ | kr 54.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 62.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64205
Order Code9581634
Also Known As5022660178276
Technical Datasheet
External Diameter - Imperial0.551"
External Diameter - Metric14mm
Wrap MaterialPolypropylene
Wrap ColourGrey
Reel Length (Imperial)7ft
Reel Length (Metric)2m
Bundle Dia Min - Imperial0.512"
Bundle Dia Max - Imperial0.63"
Bundle Dia Min - Metric13mm
Bundle Dia Max - Metric16mm
Product Range-
Product Overview
The HWPP16/2-GY is a Helawrap Cable Cover made of polypropylene. It is ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap polyamide 6 VO is used wherever fire protection is essential.
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy applicator tool included
- UL94HB Flammability
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
External Diameter - Imperial
0.551"
Wrap Material
Polypropylene
Reel Length (Imperial)
7ft
Bundle Dia Min - Imperial
0.512"
Bundle Dia Min - Metric
13mm
Product Range
-
External Diameter - Metric
14mm
Wrap Colour
Grey
Reel Length (Metric)
2m
Bundle Dia Max - Imperial
0.63"
Bundle Dia Max - Metric
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175