Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR6706-00
Order Code957379
PCB Support TypeReverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6mm
External Width4mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The R6706-00 is a 6mm male to male vertical Reverse Lock Spacer made of UL94V-2 rated natural colour nylon 6/6. It is suitable for 0.5 to 1.8mm thickness PC board.
- Fit spacers from underside of board
Applications
Industrial
Technical Specifications
PCB Support Type
Reverse Lock-In Support
Height
6mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01