Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-LFT1F2N96-0000-000
Order Code2853792
Product RangeDatamate J-Tek M83
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 721.320 |
5+ | kr 658.570 |
10+ | kr 595.830 |
25+ | kr 563.370 |
50+ | kr 530.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 721.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFT1F2N96-0000-000
Order Code2853792
Product RangeDatamate J-Tek M83
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows3Rows
No. of Contacts96Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product RangeDatamate J-Tek M83
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The M83-LFT1F2N96-0000-000 is a 96-position 3-row PC tail/through-board Vertical Receptacle with gold-plated beryllium copper contact clips and a black colour polyphenylene sulphide insulator.
- Hexagonal socket head jackscrews
- UL94V-0 Flammability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Connector Mounting
Through Hole Mount
Product Range
Datamate J-Tek M83
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
96Contacts
Contact Termination Type
Through Hole
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00887