Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.850 |
10+ | kr 65.280 |
25+ | kr 58.270 |
100+ | kr 55.510 |
250+ | kr 52.080 |
Product Information
Product Overview
The M80-8882005 is a 20-contact 2mm female Datamate J-Tek DIL Cable Connector Kit with housing (with hexagonal slotted jackscrews) and contacts. Small bore is suitable for 24 to 28AWG cable, M80-0130005 spare contacts. Housing is made of black UL94V-0 PBT with gold plated beryllium copper contact clip/brass shell contact base and gold plated termination. The M80 series socket has straight connector orientation, cable (crimp) connection type and M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format, with or without board mounting.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 120VAC/DC Working voltage
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Datamate L-Tek M80
Receptacle
Crimp
2Rows
Gold Plated Contacts
Lead (21-Jan-2025)
20Contacts
2mm
2 Row
Panel Mount
Beryllium Copper
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate