Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
800+ | kr 3.810 |
Price for:Each
Minimum: 800
Multiple: 800
kr 3,048.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3087-97
Order Code3756806
Accessory TypeShorting Plug
For Use WithPCB
No. of Positions2Ways
Pitch Spacing6.35mm
Product Range-
Technical Specifications
Accessory Type
Shorting Plug
No. of Positions
2Ways
Product Range
-
For Use With
PCB
Pitch Spacing
6.35mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for D3087-97
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability