Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09515210001
Order Code4155904
Product RangeMini PushPull Series
Technical Datasheet
86 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.330 |
10+ | kr 26.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09515210001
Order Code4155904
Product RangeMini PushPull Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypePush-Pull
Rectangular Shell Size-
For Use WithHarting Mini PushPull Series Heavy Duty Connectors
Product RangeMini PushPull Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
09515210001 is a Mini PushPull connector base with bulkhead mounted housing without board locks.
- IP65 / IP67 rated
- Yellow PTS seal
- Black polybutylene terephthalate (PBT) cover
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Push-Pull
For Use With
Harting Mini PushPull Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Rectangular Shell Size
-
Product Range
Mini PushPull Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00565