Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09380062701
Order Code1371116
Product RangeHan-Com Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 953.930 |
| 5+ | kr 902.090 |
| 10+ | kr 855.420 |
| 25+ | kr 813.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 953.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380062701
Order Code1371116
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Technical Docs (3)
Alternatives for 09380062701
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936