Print Page
37 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 328.390 |
| 5+ | kr 321.770 |
| 10+ | kr 315.070 |
| 25+ | kr 302.120 |
| 50+ | kr 296.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 328.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0931 006 2701
Order Code314833
Product RangeHan HsB
Technical Datasheet
Product RangeHan HsB
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating35A
Wire Size AWG Max10AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0931 006 2701 is a 6-contact Han 6 HSB Female Insert for 16B series connectors. 1.5 to 6mm² wire cross section area with screw terminals. Polycarbonate insert with silver plated copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han HsB
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
10AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
35A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0931 006 2701
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09