Print Page
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 160.710 |
10+ | kr 154.390 |
25+ | kr 141.300 |
100+ | kr 138.480 |
250+ | kr 135.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 160.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 010 1521
Order Code101521
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithHan 10B Inserts & Bases
Product RangeHan B
Product Overview
The 0930 010 1521 is a Han B Side Entry Hood for 10B series connectors. Double locking lever and low construction, M25 size cable entry. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han B
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Han 10B Inserts & Bases
Technical Docs (2)
Alternatives for 0930 010 1521
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14