Print Page
Image is for illustrative purposes only. Please refer to product description.
1,906 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 34.830 | 
| 10+ | kr 22.170 | 
| 100+ | kr 21.950 | 
| 250+ | kr 21.650 | 
| 500+ | kr 21.420 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 34.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0923 248 6825
Order Code1096915
Technical Datasheet
Product Range-
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0923 248 6825 is a 48-way 3-row DIN 41612 Socket, 2.54mm pitch, female connector with straight solder pins, solder termination with gold flashed over nickel copper alloy contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 0923 248 6825
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008