Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0918 510 6813
Order Code1106726
Product RangeSEK 18 Series
Also Known As09 18 510 6813
Technical Datasheet
4,495 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.590 |
10+ | kr 13.310 |
100+ | kr 10.110 |
250+ | kr 9.590 |
500+ | kr 9.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0918 510 6813
Order Code1106726
Product RangeSEK 18 Series
Also Known As09 18 510 6813
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSEK 18 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09185106813 is a 10-position Female Connector with central polarization and strain relief clamp. 2.54mm pitch, IDC flat cable termination. SEK connectors are preferably used for connection within the device. It offers broad range of cable to board connectors.
- Complies with BS9525 F0026 type B
- Meets dimensional requirements of various standards
- Bump polarised female sockets used with the clip polarised header give bump and clip polarisation
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Brass
Product Range
SEK 18 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 0918 510 6813
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041