Print Page
1,685 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 82.520 | 
| 10+ | kr 74.380 | 
| 25+ | kr 72.890 | 
| 100+ | kr 71.400 | 
| 250+ | kr 69.910 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 82.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0912 005 3101
Order Code748444
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0912 005 3101 is a Han Q 5-position Female Crimp Terminal Insert for Harting Han Q® series, 3A size, 0.14 to 2.5mm² wire cross section area with crimp terminals and one protective earth conductor. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
 - UL94V-0 Flammability rating
 - 16A Current rating
 - 4kV Rated impulse voltage
 - UL94V-0 Flammability rating
 
Applications
Industrial
Technical Specifications
Product Range
Han Q
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 0912 005 3101
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014