Print Page
50 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 81.460 |
| 10+ | kr 74.250 |
| 25+ | kr 68.000 |
| 100+ | kr 57.360 |
| 250+ | kr 56.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 81.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100032706.
Order Code3804301
Product RangeHan 1A
Technical Datasheet
Product RangeHan 1A
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han 1A
No. of Contacts
3+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536