Print Page
Image is for illustrative purposes only. Please refer to product description.
619 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.520 |
100+ | kr 1.520 |
500+ | kr 1.350 |
1000+ | kr 1.320 |
2500+ | kr 1.290 |
Price for:Each
Minimum: 10
Multiple: 10
kr 25.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 510 9002
Order Code1207614
Technical Datasheet
Accessory TypeStrain Relief Clamp
For Use WithFemale Connectors
No. of Positions10Ways
Strain Relief MaterialThermoplastic
Product Range-
Product Overview
The 09 18 510 9002 is a 10-way Strain Relief Clamp made of thermoplastic for female connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Clamp
No. of Positions
10Ways
Product Range
-
For Use With
Female Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072