Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSP2U16
Order Code2966111
Product RangeRSP Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,107.390 |
5+ | kr 946.580 |
10+ | kr 917.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,107.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSP2U16
Order Code2966111
Product RangeRSP Series
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric414mm
For Use WithHammond Two Post Sliding Racks
External Width - Imperial19"
External Depth - Imperial16.29"
Product RangeRSP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
2U
External Depth - Metric
414mm
External Width - Imperial
19"
Product Range
RSP Series
External Width - Metric
483mm
For Use With
Hammond Two Post Sliding Racks
External Depth - Imperial
16.29"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536