Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,842.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,842.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWCHAS1710AL
Order Code2764200
Product RangeHWCHAS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialWood
External Height - Metric76mm
External Width - Metric254mm
External Depth - Metric432mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial10"
External Depth - Imperial17.01"
Product RangeHWCHAS
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76mm
External Depth - Metric
432mm
Body Colour
Unfinished
External Height - Imperial
2.99"
External Depth - Imperial
17.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Wood
External Width - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10"
Product Range
HWCHAS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88