Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 108.500 |
5+ | kr 102.310 |
10+ | kr 96.110 |
25+ | kr 95.520 |
50+ | kr 94.920 |
100+ | kr 91.490 |
250+ | kr 90.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 108.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Plug Hole Dia - Imperial
3"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
76.2mm
NEMA Rating
-
Technical Docs (1)
Alternatives for HP200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008