Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoBRS2P2324BK
Order Code2966110
Product RangeBRS Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,110.150 |
5+ | kr 969.860 |
10+ | kr 942.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,110.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBRS2P2324BK
Order Code2966110
Product RangeBRS Series
Technical Datasheet
Rack U Height3U
External Width - Metric584mm
External Depth - Metric610mm
For Use WithHammond DNRR & DRZ4 Double Tapped Two Post Racks
External Width - Imperial23"
External Depth - Imperial24"
Product RangeBRS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
610mm
External Width - Imperial
23"
Product Range
BRS Series
External Width - Metric
584mm
For Use With
Hammond DNRR & DRZ4 Double Tapped Two Post Racks
External Depth - Imperial
24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536