Print Page
33 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.200 |
5+ | kr 25.440 |
10+ | kr 22.690 |
20+ | kr 22.240 |
50+ | kr 21.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 28.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B106
Order Code1876939
Product Range1596
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric60mm
External Depth - Metric100mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.36"
External Depth - Imperial3.94"
Product Range1596
Product Overview
The 1596 series Enclosure moulded from black general purpose ABS plastic. It is designed for potting box applications.
- 1.0mm Wall thickness
- -20 to 94°C Temperature rated
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1596
Technical Docs (2)
Alternatives for 1596B106
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268