Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 285.510 |
3+ | kr 279.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 285.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593NIR10
Order Code2912592
Product Range1593
Technical Datasheet
Panel TypeInfrared Panel
Panel MaterialABS
Body ColourRed
For Use WithHammond 1593 Series Plastic Enclosures
External Height - Metric68.75mm
External Width - Metric19.85mm
External Height - Imperial2.707"
External Width - Imperial0.78"
Product Range1593
Technical Specifications
Panel Type
Infrared Panel
Body Colour
Red
External Height - Metric
68.75mm
External Height - Imperial
2.707"
Product Range
1593
Panel Material
ABS
For Use With
Hammond 1593 Series Plastic Enclosures
External Width - Metric
19.85mm
External Width - Imperial
0.78"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02