Print Page
69 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.120 |
5+ | kr 78.080 |
10+ | kr 76.960 |
20+ | kr 71.420 |
50+ | kr 65.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXFSBK
Order Code1511189
Product Range1591XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric63.5mm
External Width - Metric150mm
External Depth - Metric221mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial5.91"
External Depth - Imperial8.7"
Product Range1591XX
Product Overview
The 1591XXFSBK is a Multipurpose Enclosure made of plastic. Ideally suited for mounting printed circuit boards horizontally.
- Strong tongue and groove lid to box construction
- Provides protection against access of dust and splashing water
- Lid and box both having moulded in PC board standoffs
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
63.5mm
External Depth - Metric
221mm
Body Colour
Black
External Height - Imperial
2.5"
External Depth - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
1591XX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35