Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 34.520 |
| 5+ | kr 31.100 |
| 10+ | kr 27.600 |
| 20+ | kr 27.080 |
| 50+ | kr 26.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591MSBK
Order Code1426579
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric25mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1591 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) multipurpose plastic enclosures. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
- Integral card guides accept 1.5mm thick PCB boards
- Lap joint construction provides protection against dust and water
- Designed to meet IP54 rating
- Moulded in black colour
- Available in variety of sizes
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
3.35"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (3)
Alternatives for 1591MSBK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046