Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.640 |
5+ | kr 74.340 |
10+ | kr 73.960 |
20+ | kr 72.470 |
50+ | kr 70.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 74.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591GF2BK
Order Code1876875
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric34mm
External Width - Metric94mm
External Depth - Metric121mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.7"
External Depth - Imperial4.76"
Product Range-
Product Overview
The 1591GF2BK is a multipurpose Enclosure made of plastic fire retardant ABS with bottom flange ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. The flanged feet are perfect for wall or shelf mounting where ability to easily access enclosure is required access to lid screws.
- UL94V-0 Flammability rating
- Integral card guides accept 1.5mm PC cards
- Flange is factory glued to bottom of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
34mm
External Depth - Metric
121mm
Body Colour
Black
External Height - Imperial
1.34"
External Depth - Imperial
4.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124