Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 164.270 |
5+ | kr 149.180 |
10+ | kr 137.230 |
20+ | kr 131.170 |
50+ | kr 125.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 164.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ETCL
Order Code1877135
Product RangeT
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric57mm
External Width - Metric110mm
External Depth - Metric191mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial4.33"
External Depth - Imperial7.52"
Product RangeT
Product Overview
The 1591ETCL is a clear color Multipurpose Translucent Enclosure molded from flame retardant, easy to machine translucent polycarbonate. The 1591 T series enclosure is ideally suited for mounting printed circuit boards. Perfect for applications where parts, sensors or indicators need to be visible. Lap joint construction provides protection against access of dust and splashing water. Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings.
- Integral card guides accept 1.5mm PC cards
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57mm
External Depth - Metric
191mm
Body Colour
Transparent
External Height - Imperial
2.24"
External Depth - Imperial
7.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
T
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245