Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | kr 172.040 |
5+ | kr 160.160 |
10+ | kr 151.490 |
20+ | kr 149.400 |
50+ | kr 147.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 172.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP253PL
Order Code3817501
Product Range1590ZGRP
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Colour-
For Use WithHammond 1590ZGRP253 Enclosure
External Height - Metric388mm
External Width - Metric1.78mm
External Height - Imperial15.28"
External Width - Imperial0.07"
Product Range1590ZGRP
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
388mm
External Height - Imperial
15.28"
Product Range
1590ZGRP
Panel Material
Steel
For Use With
Hammond 1590ZGRP253 Enclosure
External Width - Metric
1.78mm
External Width - Imperial
0.07"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.661