Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1581C6EU
Order Code2850639
Product Range1581C6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.810 |
5+ | kr 117.950 |
10+ | kr 108.020 |
20+ | kr 106.820 |
50+ | kr 105.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 127.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1581C6EU
Order Code2850639
Product Range1581C6 Series
Technical Datasheet
Connector Type ACEE 7/7 Plug
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric1.83m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range1581C6 Series
Cable Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
1.83m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6ft
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
1581C6 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1581C6EU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592