Print Page
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 121.690 |
5+ | kr 117.880 |
10+ | kr 114.070 |
20+ | kr 106.370 |
50+ | kr 98.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 121.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555EF42GY
Order Code3255078
Product Range1555F
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial3.54"
External Depth - Imperial3.54"
Product Range1555F
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
62mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
2.44"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
1555F
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14