Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554YAGY.
Order Code3649387
Product Range1554 Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 311.120 |
3+ | kr 304.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 311.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554YAGY.
Order Code3649387
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119.9mm
External Width - Metric240mm
External Depth - Metric300mm
IP RatingIP66
Body ColourLight Grey
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial9.5"
External Depth - Imperial11.81"
Product Range1554 Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.9mm
External Depth - Metric
300mm
Body Colour
Light Grey
External Height - Imperial
4.7"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.5"
Product Range
1554 Series
Technical Docs (2)
Alternatives for 1554YAGY.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.266