Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 35.920 |
| 5+ | kr 30.110 |
| 10+ | kr 27.570 |
| 20+ | kr 25.930 |
| 50+ | kr 24.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551XTBU
Order Code3649364
Product Range1551
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP54
Body ColourTransparent Blue
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product Range1551
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
80mm
Body Colour
Transparent Blue
External Height - Imperial
0.79"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
1551
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398